TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0

Subtotal (1 reel of 3500 units)*

£3,167.50

(exc. VAT)

£3,801.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.905£3,167.50

*price indicative

RS Stock No.:
164-2474
Mfr. Part No.:
1734035-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type B

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

NO

Series

1734

COO (Country of Origin):
CN

TE Connectivity Type B Series USB Connectors


TE Connectivity presents this brilliant range of mini USB B connectors. These small USB B connectors feature compatibility with asynchronous and isochronous data transfer methods. The USB B connector is also a PCB mounted connector that are polarized to enable accurate orientation, hot pluggable and have plug and play capabilities.

These type B series USB Connectors come in either a right-angle or straight body orientation and allows customers the opportunity for plug and play compatibility. With an operating temperature ranging from -55°C to +85°C these USB B connectors are suitable for a variety of different uses.

Features and benefits

• Outside housing MADE from a strong nickel

• Flush mounted to PCB

• 2.0 USB for up-to 60MB/s of transfer speeds

• Receptacle/ Female connector

• Polarized for proper orientation

• Number of ports: 1

Applications

• Laptop & desktop motherboards

• GPS Devices

• Digital audio

• Modems

• Keyboards, mice and joysticks

• Smart phones.

TE Connectivity USB Connectors


Related links