TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- RS Stock No.:
- 480-630
- Distrelec Article No.:
- 304-64-832
- Mfr. Part No.:
- 1734328-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£965.03
(exc. VAT)
£1,158.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £965.03 | £1.379 |
*price indicative
- RS Stock No.:
- 480-630
- Distrelec Article No.:
- 304-64-832
- Mfr. Part No.:
- 1734328-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | Mini USB 2.0 Type AB | |
| Mount Type | Board | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type Mini USB 2.0 Type AB | ||
Mount Type Board | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- US
The TE Connectivity mini USB type AB receptacle connector offers a robust solution for diverse electronic applications. Designed with precision, this product supports USB version 2.0 and seamlessly accommodates multiple board designs. Its right-angle orientation optimises space and simplifies PCB layout, making it ideal for compact devices. With a flush mount design and integrated locking features, it ensures secure connections while maintaining a sleek profile. This product is packaged conveniently in tape and reel for easy integration in high-volume manufacturing processes, combining functionality with reliability for enhanced performance across various setups.
Facilitates efficient cable-to-board connectivity
Supports a substantial mating cycle for durability
Constructed from high-quality materials, ensuring longevity
Optimally designed to withstand extreme temperatures
Maintains consistent performance with excellent contact reliability
Environmentally compliant with relevant EU directives
Designed for straightforward surface mount assembly
Related links
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type Micro USB 2.0 Type AB IPX4 USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
