Vishay 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

Subtotal (1 reel of 4000 units)*

£980.00

(exc. VAT)

£1,176.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.245£980.00

*price indicative

RS Stock No.:
918-9540
Mfr. Part No.:
P6KE6.8CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6.45V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

5.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Test Current It

10mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

57.1A

Clamping Voltage VC

10.5V

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

3.6mm

Diameter

3.6mm

Length

7.6mm

Standards/Approvals

No

Height

3.6mm

Series

TRANSZORB TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1mA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy