Littelfuse SP0505BAHTG 5-Element Uni-Directional TVS Diode Array, 0.22 W, 6-Pin SOT-23

Subtotal (1 pack of 10 units)*

£6.56

(exc. VAT)

£7.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.656£6.56

*price indicative

Packaging Options:
RS Stock No.:
793-1964
Mfr. Part No.:
SP0505BAHTG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Diode Configuration

Array

Product Type

TVS Diode Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

6

Peak Pulse Power Dissipation Pppm

0.22W

Minimum Operating Temperature

-40°C

Test Current It

10mA

Clamping Voltage VC

8.5V

ESD Protection

Yes

Number of Elements per Chip

5

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.3mm

Series

SP05

Width

3mm

Length

3.05mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

TVS Diode Arrays, SP05 Series


General Purpose ESD Protection - SP05 Series

Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy