Bourns SMAJ58A 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 pack of 50 units)*

£9.25

(exc. VAT)

£11.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 08 June 2026
  • Plus 42,450 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.185£9.25

*price indicative

Packaging Options:
RS Stock No.:
767-3753
Distrelec Article No.:
304-45-226
Mfr. Part No.:
SMAJ58A
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

64.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

93.6V

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

4.3A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

4.5mm

Series

SMA

Standards/Approvals

No

Width

2.92mm

Height

2.087mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TW

SMBJ Series 400W TVS Diodes, Unidirectional


Unidirectional Transient Voltage Suppressor diodes with 400W Peak Pulse capacity in Compact DO214AB (SMB) surface mount packages.

Transient Voltage Suppressors, Bourns Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy