Vishay SMAJ58A-E3/61, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 710-3490
- Mfr. Part No.:
- SMAJ58A-E3/61
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.65
(exc. VAT)
£4.375
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,475 unit(s) ready to ship
- Plus 2,900 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | £0.146 | £3.65 |
250 - 600 | £0.088 | £2.20 |
625 - 1225 | £0.08 | £2.00 |
1250 - 2475 | £0.069 | £1.73 |
2500 + | £0.067 | £1.68 |
*price indicative
- RS Stock No.:
- 710-3490
- Mfr. Part No.:
- SMAJ58A-E3/61
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 93.6V | |
Minimum Breakdown Voltage | 64.4V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AC (SMA) | |
Maximum Reverse Stand-off Voltage | 58V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 400W | |
Maximum Peak Pulse Current | 4.3A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 4.5 x 2.79 x 2.09mm | |
Maximum Operating Temperature | +150 °C | |
Height | 2.09mm | |
Width | 2.79mm | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 1µA | |
Length | 4.5mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 93.6V | ||
Minimum Breakdown Voltage 64.4V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 4.3A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.5 x 2.79 x 2.09mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.09mm | ||
Width 2.79mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Length 4.5mm | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMAJ58A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ60A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ33A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ14A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ30A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ24A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ16A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ7.5A-E3/61 400W, 2-Pin DO-214AC