EPCOS B72590T0040M060, Bi-Directional Varistor, 2-Pin 0402 (1005M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
703-1632
Mfr. Part No.:
B72590T0040M060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

24V

Minimum Breakdown Voltage

8V

Mounting Type

Surface Mount

Package Type

0402 (1005M)

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

2

Maximum Peak Pulse Current

20A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.15 x 0.6 x 0.6mm

Maximum Operating Temperature

+85 °C

Width

0.6mm

Height

0.6mm

Length

1.15mm

Maximum Reverse Leakage Current

500nA

Test Current

1mA

COO (Country of Origin):
HR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy