Vishay SMCJ28CA-E3/57T 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Subtotal (1 pack of 10 units)*

£2.07

(exc. VAT)

£2.48

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 180 left, ready to ship
  • Final 2,390 unit(s) shipping from 19 June 2026
Units
Per unit
Per Pack*
10 +£0.207£2.07

*price indicative

Packaging Options:
RS Stock No.:
699-8114
Mfr. Part No.:
SMCJ28CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

33A

ESD Protection

Yes

Clamping Voltage VC

45.4V

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6.22mm

Series

TRANSZORB TVS

Length

7.11mm

Height

2.42mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy