Vishay SMCJ70CA-E3/57T, Bi-Directional TVS Diode, 1500W, 2-Pin SMC

Bulk discount available

Subtotal (1 pack of 20 units)*

£5.90

(exc. VAT)

£7.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,700 unit(s), ready to ship
Units
Per unit
Per Pack*
20 - 180£0.295£5.90
200 - 480£0.221£4.42
500 - 980£0.206£4.12
1000 - 1980£0.158£3.16
2000 +£0.154£3.08

*price indicative

Packaging Options:
RS Stock No.:
631-1299
Mfr. Part No.:
SMCJ70CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

113V

Minimum Breakdown Voltage

77.8V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

70V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

13.3A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Width

6.22mm

Height

2.42mm

Maximum Reverse Leakage Current

1µA

Length

7.11mm

Test Current

1mA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor

Related links