Vishay SMCJ24CA-E3/57T 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£2.47

(exc. VAT)

£2.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship

Units
Per unit
Per Pack*
10 - 90£0.247£2.47
100 - 490£0.235£2.35
500 - 990£0.222£2.22
1000 - 2490£0.216£2.16
2500 +£0.211£2.11

*price indicative

Packaging Options:
RS Stock No.:
518-0763
Mfr. Part No.:
SMCJ24CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

38.6A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

38.9V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Standards/Approvals

No

Length

7.11mm

Height

2.42mm

Width

6.22mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy