EPCOS B72500D0160H060, Bi-Directional TVS Diode, 2-Pin 0603 (1608M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
496-3012
Mfr. Part No.:
B72500D0160H060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Diode Configuration

Single

Direction Type

Bi-Directional

Maximum Clamping Voltage

290V

Minimum Breakdown Voltage

150V

Mounting Type

Surface Mount

Package Type

0603 (1608M)

Maximum Reverse Stand-off Voltage

16V

Pin Count

2

Maximum Peak Pulse Current

1A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.75 x 0.9 x 0.9mm

Length

1.75mm

Maximum Reverse Leakage Current

10µA

Test Current

1mA

Height

0.9mm

Width

0.9mm