Bourns CDSOD323-T24SC Bi-Directional TVS Diode SOD-323

Subtotal (1 unit)*

£0.41

(exc. VAT)

£0.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,368 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.41

*price indicative

Packaging Options:
RS Stock No.:
246-3145
Mfr. Part No.:
CDSOD323-T24SC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SOD-323

Clamping Voltage VC

43V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, IEC 61000

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
PH
The Bourns transient voltage suppressor diodes having bidirectional configuration. It is used for surge and ESD protection applications such as cellular phones, PDAs and notebooks, digital cameras, MP3 players and GPS and USB interface. It has SOD323 pack

RoHS compliant

Lead free

ESD protection

Protects one lines

Low capacitance

Related links