Vishay TVS Diode, 5-Pin CLP1007-5M

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-9098
Mfr. Part No.:
VEMI256A-SD2-G4-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

CLP1007-5M

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

5

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

10V

Maximum Peak Pulse Current Ippm

8.5A

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

VEMI256A-SD2

Height

0.29mm

Length

1.03mm

Maximum Reverse Leakage Current

0.5μA

Automotive Standard

AEC-Q101

The Vishay's EMI filter with ESD protection have two channel and comes in ultra compact package.

Ultra compact CLP1007-5M package

2-channel EMI-filter and ESD-protection

Low leakage current

RoHS compliant

Related links