Bourns SMAJ8.0CA Bi-Directional TVS Diode, 400 W DO-214AC
- RS Stock No.:
- 244-5234
- Mfr. Part No.:
- SMAJ8.0CA
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£4.475
(exc. VAT)
£5.375
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9,150 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.179 | £4.48 |
| 50 - 475 | £0.176 | £4.40 |
| 500 - 975 | £0.129 | £3.23 |
| 1000 - 2475 | £0.126 | £3.15 |
| 2500 + | £0.123 | £3.08 |
*price indicative
- RS Stock No.:
- 244-5234
- Mfr. Part No.:
- SMAJ8.0CA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 13.6V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 8V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 29.4A | |
| Clamping Voltage VC | 9.83V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC, UL | |
| Series | Transient Voltage Suppressor Diode | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 13.6V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 8V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 29.4A | ||
Clamping Voltage VC 9.83V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC, UL | ||
Series Transient Voltage Suppressor Diode | ||
Automotive Standard AEC-Q101 | ||
The Bourns the transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.
RoHS compliant
Surface Mount SMA package
Standoff Voltage 5.0 to 495 volts
Power Dissipation 400 watts
UL Recognized
Related links
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ100CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ22CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ14CA Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SMAJ8.5CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SMAJ9.0CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SMAJ9.0AHM3_A/H Uni-Directional 400 W DO-214AC
