Bourns SMAJ14CA Bi-Directional TVS Diode, 400 W DO-214AC
- RS Stock No.:
- 244-5227
- Mfr. Part No.:
- SMAJ14CA
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£5.825
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.233 | £5.83 |
| 50 - 475 | £0.229 | £5.73 |
| 500 - 975 | £0.099 | £2.48 |
| 1000 - 2475 | £0.077 | £1.93 |
| 2500 + | £0.075 | £1.88 |
*price indicative
- RS Stock No.:
- 244-5227
- Mfr. Part No.:
- SMAJ14CA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Minimum Breakdown Voltage Vbr | 17.2V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 18.6A | |
| Clamping Voltage VC | 23.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC, RoHS, UL | |
| Series | Transient Voltage Suppressor Diode | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Minimum Breakdown Voltage Vbr 17.2V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 18.6A | ||
Clamping Voltage VC 23.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC, RoHS, UL | ||
Series Transient Voltage Suppressor Diode | ||
Automotive Standard AEC-Q101 | ||
The Bourns transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.
RoHS compliant
Surface Mount SMA package
Standoff Voltage 5.0 to 495 volts
Power Dissipation 400 watts
UL Recognized
Related links
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ8.0CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ100CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ22CA Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SMAJ8.5CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SMAJ9.0CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ28CA 1-Element Bi-Directional TVS Diode 22-Pin DO-214AC
