Bourns SMAJ100CA Bi-Directional TVS Diode, 400 W DO-214AC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£5.825

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.233£5.83
50 - 475£0.228£5.70
500 - 975£0.169£4.23
1000 - 2475£0.166£4.15
2500 +£0.16£4.00

*price indicative

Packaging Options:
RS Stock No.:
244-5223
Mfr. Part No.:
SMAJ100CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Series

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

123V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

100V

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

2.5A

Clamping Voltage VC

162V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

Transient Voltage Suppressor Diode

Standards/Approvals

IEC, RoHS, UL

Automotive Standard

AEC-Q101

The Bourns the transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.

RoHS compliant

Surface Mount SMA package

Standoff Voltage 5.0 to 495 volts

Power Dissipation 400 watts

UL Recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy