Bourns Bi-Directional TVS Diode, 5000 W DO-214AB

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£40.80

(exc. VAT)

£48.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,945 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 95£0.816
100 - 245£0.658
250 - 995£0.642
1000 +£0.624

*price indicative

Packaging Options:
RS Stock No.:
244-5207P
Mfr. Part No.:
5.0SMDJ36CA
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Series

Minimum Breakdown Voltage Vbr

58.1V

Mount Type

Surface

Package Type

DO-214AB

Maximum Reverse Stand-off Voltage Vwm

170V

Peak Pulse Power Dissipation Pppm

5000W

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

44.2V

Maximum Peak Pulse Current Ippm

300A

Maximum Operating Temperature

150°C

Series

5.0 SMDJ

Standards/Approvals

REACH (EC 1907/2006), Halogen Free (JEDEC JS709B,IEC 61249-2-21), RoHS (2011/65/EU & 2015/863)

Automotive Standard

AEC-Q101

The Bourns the transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V and Breakdown Voltage up to 209 V. Typical fast response times are less than 1.0 ps from 0 V to Breakdown Voltage.

RoHS compliant and halogen free

Surface mount SMC package

Standoff voltage: 5 to 170 volts

Peak Pulse Power: 5000 watts

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy