Vishay 1-Element Uni-Directional TVS Diode, 1.5 kW, 3-Pin TO-277

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

£291.00

(exc. VAT)

£349.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,500 unit(s), ready to ship

Units
Per unit
Per Reel*
1500 - 1500£0.194£291.00
3000 +£0.187£280.50

*price indicative

RS Stock No.:
233-1014
Mfr. Part No.:
SMPC54ANHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

60V

Mount Type

Surface

Package Type

TO-277

Maximum Reverse Stand-off Voltage Vwm

54V

Pin Count

3

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Clamping Voltage VC

87.1V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

17.2A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

4.75mm

Series

eSMP

Length

6.15mm

Height

1.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay transient voltage suppressor comes in SMPC (TO-277A) package with very low profile (typical height of 1.1 mm). It is ideal for automated placement and AEC-Q101 qualified. It has 54V stand-off voltage and 1.5KW peak power dissipation with a 10/1000 μs. It has uni-direction and excellent clamping capability.

Low incremental surge resistance

Very fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy