Bourns CDSOD323-T05LC Bi-Directional TVS Diode, 400 W, 2-Pin SOD-323

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£5.31

(exc. VAT)

£6.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,290 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.531£5.31
100 - 490£0.418£4.18
500 - 990£0.345£3.45
1000 +£0.295£2.95

*price indicative

Packaging Options:
RS Stock No.:
223-1657
Mfr. Part No.:
CDSOD323-T05LC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Bi-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOD-323

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

9.8V

Maximum Peak Pulse Current Ippm

3A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

CDSOD323-TxxLC

Standards/Approvals

IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge), IEC 61000-4-2 (ESD)

Height

1.14mm

Width

1.45mm

Length

1.9mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

COO (Country of Origin):
PH
The Bourns Electronics TVS Diode works with voltage types ranging from 5 V to 24 V in a unidirectional or bidirectional configuration.

ESD protection 30 kV maximum

-55 to +150ºC operating temperature

Protects 1 line

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy