Vishay 1-Element Bi-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

Subtotal (1 reel of 1800 units)*

£126.00

(exc. VAT)

£144.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,400 unit(s), ready to ship
Units
Per unit
Per Reel*
1800 +£0.07£126.00

*price indicative

RS Stock No.:
219-0124
Mfr. Part No.:
SMAJ28AHE3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional, Uni-Directional

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

8.8A

Clamping Voltage VC

45.4V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.29mm

Standards/Approvals

No

Width

2.79mm

Series

TRANSZORB TVS

Length

4.5mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

600 W peak pulse power capability with a 10/1000 μs waveform

Repetitive rate (duty-cycle): 0.01 %

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy