Vishay 1-Element Bi-Directional, Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 219-0029
- Mfr. Part No.:
- 1.5SMC43AHM3_A/H
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-0029
- Mfr. Part No.:
- 1.5SMC43AHM3_A/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 40.9V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 36.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 59.3V | |
| Maximum Peak Pulse Current Ippm | 25.3A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Height | 2.62mm | |
| Length | 7.11mm | |
| Series | 1.5SMS TVS | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 40.9V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 36.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 59.3V | ||
Maximum Peak Pulse Current Ippm 25.3A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Height 2.62mm | ||
Length 7.11mm | ||
Series 1.5SMS TVS | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series Transorb TVS Diodes is suitable for applications like sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
600 W peak pulse power capability with a 10/1000 μs waveform
Repetitive rate (duty-cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Related links
- Vishay 1.5SMC43AHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC540AHM3_B/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC43CAHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ5.0AHE3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ58CAHE3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Vishay 1.5SMC47AHM3_A/H 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
