Littelfuse SLD6S36A 1-Element Uni-Directional TVS Diode, 1.8 kW, 1-Pin TO-263
- RS Stock No.:
- 213-3451
- Mfr. Part No.:
- SLD6S36A
- Brand:
- Littelfuse
Subtotal (1 pack of 5 units)*
£8.71
(exc. VAT)
£10.45
(inc. VAT)
FREE delivery for orders over £60.00
- 490 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.742 | £8.71 |
| 25 - 45 | £1.67 | £8.35 |
| 50 - 95 | £1.602 | £8.01 |
| 100 - 245 | £1.53 | £7.65 |
| 250 + | £1.392 | £6.96 |
*price indicative
- RS Stock No.:
- 213-3451
- Mfr. Part No.:
- SLD6S36A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 1 | |
| Peak Pulse Power Dissipation Pppm | 1.8kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 79A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| Clamping Voltage VC | 58.1V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.67mm | |
| Series | SLD6S | |
| Length | 15.24mm | |
| Height | 4.78mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 1 | ||
Peak Pulse Power Dissipation Pppm 1.8kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 79A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
Clamping Voltage VC 58.1V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 10.67mm | ||
Series SLD6S | ||
Length 15.24mm | ||
Height 4.78mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 1-Pin TO-263
- Littelfuse SLD6S33A 1-Element Uni-Directional TVS Diode 1-Pin TO-263
- Littelfuse SLD6S30A 1-Element Uni-Directional TVS Diode 1-Pin TO-263
- Littelfuse SLD6S26A 1-Element Uni-Directional TVS Diode 1-Pin TO-263
- Littelfuse SLD6S28A 1-Element Uni-Directional TVS Diode 1-Pin TO-263
- Littelfuse SLD6S24A 1-Element Uni-Directional TVS Diode 1-Pin TO-263
- Semtech LC03-3.3.TBT 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
- Semtech 1-Element Uni-Directional TVS Diode Array 8-Pin SOIC
