Littelfuse SLD6S30A 1-Element Uni-Directional TVS Diode, 1.8 kW, 1-Pin TO-263

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£11.24

(exc. VAT)

£13.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£2.248£11.24
25 - 45£2.158£10.79
50 - 95£2.068£10.34
100 - 245£1.978£9.89
250 +£1.798£8.99

*price indicative

Packaging Options:
RS Stock No.:
213-3446
Mfr. Part No.:
SLD6S30A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

TO-263

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

1

Peak Pulse Power Dissipation Pppm

1.8kW

Maximum Peak Pulse Current Ippm

95A

Test Current It

5mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

48.4V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

10.67mm

Series

SLD6S

Length

15.24mm

Height

4.78mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

The Littelfuse Uni-Directional TVS diode has SMTO-263 RoHS with Vr 30V and 4600W

Fast response time,

Low incremental surge resistance,

Glass passivated chip junction,

High Temperature reflow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy