Littelfuse SLD6S28A 1-Element Uni-Directional TVS Diode, 1.8 kW, 1-Pin TO-263

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£10.02

(exc. VAT)

£12.025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 495 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£2.004£10.02
25 - 45£1.924£9.62
50 - 95£1.846£9.23
100 - 245£1.764£8.82
250 +£1.606£8.03

*price indicative

Packaging Options:
RS Stock No.:
213-3444
Mfr. Part No.:
SLD6S28A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

TO-263

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

1

Peak Pulse Power Dissipation Pppm

1.8kW

ESD Protection

Yes

Clamping Voltage VC

45.4V

Minimum Operating Temperature

-55°C

Test Current It

5mA

Maximum Peak Pulse Current Ippm

101A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

10.67mm

Standards/Approvals

No

Length

15.24mm

Series

SLD6S

Height

4.78mm

Maximum Reverse Leakage Current

2μA

Automotive Standard

AEC-Q101

The Littelfuse Uni-Directional TVS diode has SMTO-263 RoHS with Vr 28V and 4600W

Fast response time,

Low incremental surge resistance,

Glass passivated chip junction,

High Temperature reflow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy