Littelfuse 1-Element Uni-Directional TVS Diode, 1.8 kW, 1-Pin TO-263

Subtotal (1 reel of 500 units)*

£836.00

(exc. VAT)

£1,003.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.672£836.00

*price indicative

RS Stock No.:
213-3443
Mfr. Part No.:
SLD6S28A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

TO-263

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

1

Peak Pulse Power Dissipation Pppm

1.8kW

Test Current It

5mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

45.4V

Maximum Peak Pulse Current Ippm

101A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

15.24mm

Series

SLD6S

Standards/Approvals

No

Height

4.78mm

Width

10.67mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

The Littelfuse Uni-Directional TVS diode has SMTO-263 RoHS with Vr 28V and 4600W

Fast response time,

Low incremental surge resistance,

Glass passivated chip junction,

High Temperature reflow.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy