Littelfuse Uni-Directional TVS Diode, 2-Pin SOD-882
- RS Stock No.:
- 213-3417
- Mfr. Part No.:
- SP3205-01ETG
- Brand:
- Littelfuse
Subtotal (1 reel of 10000 units)*
£750.00
(exc. VAT)
£900.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20,000 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.075 | £750.00 |
*price indicative
- RS Stock No.:
- 213-3417
- Mfr. Part No.:
- SP3205-01ETG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 3.6V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.65mm | |
| Length | 1.05mm | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| Width | 0.55mm | |
| Series | SP3205 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 3.6V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Clamping Voltage VC 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.65mm | ||
Length 1.05mm | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
Width 0.55mm | ||
Series SP3205 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
The Littelfuse SP3205 provides low capacitance, unidirectional and a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). The typical capacitance of 0.3pF helps ensure excellent signal integrity on the most challenging consumer electronics interfaces, such as
ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
EFT, IEC 61000-4-4, 40A (5/50ns)
Lightning, 4A (8/20μs as defined in IEC 61000-4-5 2nd edition)
Low capacitance of 0.3pF (TYP @ VR=0V)
Low leakage current of 1nA (TYP) at 3.3V
Halogen free, lead free and
Related links
- Littelfuse SP3205-01ETG Uni-Directional TVS Diode, 2-Pin SOD-882
- Littelfuse 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP1003-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 2-Element Bi-Directional TVS Diode 2-Pin SOD-882
- Littelfuse SP3031-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse Bi-Directional TVS Diode SOD-882
- Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
