Vishay SMBJ7.0CA-E3/52 1-Element Bi-Directional, Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 180-8003
- Mfr. Part No.:
- SMBJ7.0CA-E3/52
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£4.425
(exc. VAT)
£5.30
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.177 | £4.43 |
*price indicative
- RS Stock No.:
- 180-8003
- Mfr. Part No.:
- SMBJ7.0CA-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 7.78V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 7V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 12V | |
| Maximum Peak Pulse Current Ippm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Series | TRANSZORB TVS | |
| Maximum Reverse Leakage Current | 200μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional, Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 7.78V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 7V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 12V | ||
Maximum Peak Pulse Current Ippm 50A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Height 2.24mm | ||
Length 4.57mm | ||
Series TRANSZORB TVS | ||
Maximum Reverse Leakage Current 200μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
Features and Benefits
Applications
Certifications
Related links
- Vishay 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ70CA-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SM6T68CA-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SM6T15A-E3/52 1-Element Bi-Directional 600 W, 2-Pin DO-214
- Vishay SMBJ33CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ22CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SM6T33CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ9.0CA-E3/52 1-Element Bi-Directional TVS Diode 2-Pin DO-214
