Vishay SM5A27THE3/I 1-Element Bi-Directional TVS Diode, 3.6 kW, 2-Pin DO-218
- RS Stock No.:
- 180-7815
- Mfr. Part No.:
- SM5A27THE3/I
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£13.45
(exc. VAT)
£16.15
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 200 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.69 | £13.45 |
| 50 - 120 | £2.556 | £12.78 |
| 125 - 245 | £2.368 | £11.84 |
| 250 - 495 | £2.206 | £11.03 |
| 500 + | £2.098 | £10.49 |
*price indicative
- RS Stock No.:
- 180-7815
- Mfr. Part No.:
- SM5A27THE3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 24V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 3.6kW | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 40V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 5mm | |
| Width | 10.5mm | |
| Standards/Approvals | No | |
| Series | PAR TVS | |
| Length | 16mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 24V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 3.6kW | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 40V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 5mm | ||
Width 10.5mm | ||
Standards/Approvals No | ||
Series PAR TVS | ||
Length 16mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- CN
Vishay TVS Diode
The Vishay DO-218AC package, surface mount PAR unidirectional TVS diode is a voltage suppressor with a stand-off voltage rating of 22V and reverse breakdown voltage of 30V. It has a reverse leakage current rating of 10μA.
Features and Benefits
• High reliability conditions
• High surge capability
• High temperature stability
• Junction passivation optimized design passivated anisotropic rectifier technology
• Lead (Pb) free component
• Low forward voltage drop
• Low leakage current
• Meets MSL level 1, LF maximum peak of 245°C
• Operating junction temperature range between -55°C and 175°C
• Solderable matte tin plated leads terminals
• TJ = 175°C capability suitable for high reliability and automotive requirement
Applications
• Automotive load dump
• Sensitive electronics protections like ICs, MOSFET, signal lines of sensor units for consumers, computer, industrial, telecommunication
Certifications
• AEC-Q101 qualified
• e3
• ISO7637-2
• JESD 201 class 2
• JESD 22-B102
• J-STD-020
• UL 94 V-0 listed
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S14AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S40AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S10AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S18AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S20AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S16AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
- Taiwan Semiconductor TLD5S12AH 3-Element Uni-Directional TVS Diode 2-Pin DO-218
