Vishay 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin DO-219

Subtotal (1 reel of 3000 units)*

£150.00

(exc. VAT)

£180.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 27,000 unit(s), ready to ship
Units
Per unit
Per Reel*
3000 +£0.05£150.00

*price indicative

RS Stock No.:
180-7392
Mfr. Part No.:
SMF48A-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Surface

Package Type

DO-219

Maximum Reverse Stand-off Voltage Vwm

48V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Clamping Voltage VC

77.4V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

2.6A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

1.08mm

Length

2.9mm

Width

1.9mm

Standards/Approvals

No

Series

eSMP

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

0.1μA

COO (Country of Origin):
CN

Vishay TVS Diode


The Vishay SMF DO-219AB package, surface mount ESD protected unidirectional TVS diode has a breakdown voltage rating of 53.3V and peak pulse current rating of 2.6A.

Features and Benefits


• 200W peak pulse power capability with a 10/1000μs waveform, repetition rate (duty cycle): 0.01%

• ESD capability according to AEC-Q101: human body model: class H3B > 8 kV

• ESD immunity ±30kV contact discharge and ±30kV air discharge

• Excellent clamping capability

• Fast response time

• Halogen and Lead (Pb) free component

• Low incremental surge resistance

• Low-Noise technology

• Low-profile package

• Operating junction temperature ranges between -65°C and 175°C

• Wave and reflow solderable

Applications


• Automotive load dump

• Sensitive electronics protection

Certifications


• AEC-Q101 qualified

• Automotive Grade

• e3

• IEC 61000-4-2

• J-STD-020

• UL 94 V-0 listed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy