Vishay VTVS5V0ASMF-HM3-08 1-Element Uni-Directional, Uni-Directional TVS Diode, 400 W, 2-Pin DO-219AB
- RS Stock No.:
- 180-6596
- Mfr. Part No.:
- VTVS5V0ASMF-HM3-08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6596
- Mfr. Part No.:
- VTVS5V0ASMF-HM3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional, Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 8.9V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 42.95A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.9mm | |
| Series | TRANSZORB TVS | |
| Width | 1.9mm | |
| Height | 0.98mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional, Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Clamping Voltage VC 8.9V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 42.95A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 2.9mm | ||
Series TRANSZORB TVS | ||
Width 1.9mm | ||
Height 0.98mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
400 W Peak Pulse power capability with a 10/1000 μs waveform
Tolerance of the avalanche breakdown voltage ± 5 % VTVSxxxA... ± 2 % VTVSxxxG...
Low-profile package
Related links
- Vishay VTVS5V0ASMF-HM3-08 1-Element Uni-Directional 400 W, 2-Pin DO-219AB
- Vishay VTVS5V0ASMF-M3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay VTVS15ASMF-M3-08 1-Element Uni-Directional TVS Diode 2-Pin DO-219
- Vishay SMAJ30AHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ5.0AHM3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ5.0AHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay SMAJ90CAHE3_A/H 1-Element Bi-Directional 400 W, 2-Pin DO-214
