Bourns 2-Element Uni-Directional TVS Diode, 4-Pin DFN

Subtotal (1 reel of 3000 units)*

£2,181.00

(exc. VAT)

£2,616.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.727£2,181.00

*price indicative

RS Stock No.:
177-5432
Mfr. Part No.:
TBU-DT065-100-WH
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Diode Configuration

Dual

Product Type

TVS Diode

Mount Type

Surface

Package Type

DFN

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

4

Maximum Peak Pulse Current Ippm

0.2A

ESD Protection

Yes

Clamping Voltage VC

650V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Series

TBU

Width

5mm

Standards/Approvals

No

Height

0.85mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
CN

Bourns TBU High Speed Circuit Protector, DT Series


The TBU-DT series of Bourns TBU are low capacitance dual unidirectional high speed surge protectors designed to

protect against faults caused by short circuits, induction and lightning surges and AC power cross.These TBU circuit protectors will trip in less than 1 μs when the current reaches the maximum value in one direction. The TBU DT series circuit protector blocks sudden surges in voltage or current and provides a barrier behind which electronics will not be exposed to damage. Post surge, the TBU device resets when the voltage across the TBU device falls to the Vreset level. Typical applications include Ethernet ports, protection modules, dongles and process control equipment.

Superior circuit protection

Overcurrent and overvoltage protection

Blocks surges up to rated limits

High speed performance

Small SMT package

Operating temperature range -40°C → +85°C

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Note

Maximum voltage shown is peak impulse voltage withstand with a duration of no more than 10ms.

Approvals

UL E315805

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy