Bourns CDSOD323-T03SC 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin SOD-323
- RS Stock No.:
- 174-2507
- Mfr. Part No.:
- CDSOD323-T03SC
- Brand:
- Bourns
Subtotal (1 pack of 20 units)*
£7.66
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 18,160 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.383 | £7.66 |
*price indicative
- RS Stock No.:
- 174-2507
- Mfr. Part No.:
- CDSOD323-T03SC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 4V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 43A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 8V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.01mm | |
| Width | 1.45mm | |
| Length | 1.9mm | |
| Series | CDSOD | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 125μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 4V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 43A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 8V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.01mm | ||
Width 1.45mm | ||
Length 1.9mm | ||
Series CDSOD | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 125μA | ||
- COO (Country of Origin):
- PH
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications in SOD323 package size format. The Transient Voltage Suppressor series offers a choice of voltage types ranging from 3 V to 36 V in a unidirectional or bidirectional configuration. Bourns® Chip Diodes are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
Related links
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T15SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T36SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05LC Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T15C 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- DiodesZetex SD09C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
