Bourns CDSOD323-T36SC 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin SOD-323
- RS Stock No.:
- 174-2503
- Mfr. Part No.:
- CDSOD323-T36SC
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£7.96
(exc. VAT)
£9.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,060 unit(s) ready to ship
- Plus 140 unit(s) ready to ship from another location
- Plus 12,000 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.398 | £7.96 |
| 100 - 480 | £0.309 | £6.18 |
| 500 - 980 | £0.257 | £5.14 |
| 1000 - 1980 | £0.206 | £4.12 |
| 2000 + | £0.19 | £3.80 |
*price indicative
- RS Stock No.:
- 174-2503
- Mfr. Part No.:
- CDSOD323-T36SC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 60V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.01mm | |
| Series | CDSOD | |
| Width | 1.45mm | |
| Standards/Approvals | No | |
| Length | 1.9mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 60V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 1.01mm | ||
Series CDSOD | ||
Width 1.45mm | ||
Standards/Approvals No | ||
Length 1.9mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Bourns TVS Diode
The Bourns SOD-323 package, surface mount bidirectional TVS diode has a stand-off voltage of 36V and reverse breakdown voltage of 40V. It has a maximum peak pulse current rating of 5A.
Features and Benefits
• Easy to handle with standard pick and place equipment
• Lead free
• Maximum ESD protection is 30kV
• Operating junction temperature ranges between -55°C and 150°C
• Protects 1 line
• Surge protection >24A
Applications
• Cellular phones
• Computer notebooks
• Digital cameras
• Personal Digital Assistants (PDAs)
Certifications
• IEC 61000-4-2
• IEC 61000-4-4
• IEC 61000-4-5
• UL 94V-0 listed
Related links
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T15SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05LC Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T15C 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- DiodesZetex SD09C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
