Littelfuse SP0504BAJTG 4-Element Uni-Directional TVS Diode Array, 0.2 W, 5-Pin SC-70
- RS Stock No.:
- 171-4333
- Mfr. Part No.:
- SP0504BAJTG
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.74
(exc. VAT)
£8.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.674 | £6.74 |
| 50 - 90 | £0.567 | £5.67 |
| 100 - 490 | £0.503 | £5.03 |
| 500 - 990 | £0.47 | £4.70 |
| 1000 + | £0.429 | £4.29 |
*price indicative
- RS Stock No.:
- 171-4333
- Mfr. Part No.:
- SP0504BAJTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 0.2W | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 8.5V | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Width | 1.35mm | |
| Length | 2.25mm | |
| Series | SP05 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 0.2W | ||
Test Current It 10mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 8.5V | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Standards/Approvals No | ||
Height 1mm | ||
Width 1.35mm | ||
Length 2.25mm | ||
Series SP05 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- TH
An Array of 2, 3, 4, 5 or 6 TVS Avalanche Diodes in a ultra
small SC70, SOT-23, SOT-143 or MSOP packages
Input Protection for Applications Up to 5VDC
Fast Response Time <1ns
Low Input Capacitance 30pF Typical
Operating Temperature Range -40ºC to 85ºC
Mobile phone handsets
Personal Digital Assistants (PDA)
Portable handheld equipment (Laptop, Palmtop computers)
Computer port, keyboard (USB1.1)
Digital still cameras
Digital video cameras
MP3 players
The surface mount family of arrays designed to suppress ESD and other transient overvoltage events. The series are used to help protect sensitive digital or analog input circuits on data, signal, or control lines with voltage levels up to 5VDC. The monolithic silicon arrays are comprised of specially designed structures for transient voltage suppression (TVS). The size and shape of these structures have been tailored for transient protection. The low capacitance and clamp voltage are ideal for high-speed signal line protection.
Related links
- Littelfuse 4-Element Uni-Directional TVS Diode Array 5-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
- Littelfuse SP1001-04JTG 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP3002-04JTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- DiodesZetex 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- DiodesZetex 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
- DiodesZetex DT1446-04S-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-363
