Littelfuse SP3002-04JTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- RS Stock No.:
- 171-4240
- Mfr. Part No.:
- SP3002-04JTG
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,060 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.20 | £2.00 |
*price indicative
- RS Stock No.:
- 171-4240
- Mfr. Part No.:
- SP3002-04JTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 7V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 6 | |
| Clamping Voltage VC | 13V | |
| Maximum Peak Pulse Current Ippm | 4.5A | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1μA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 4 | |
| Height | 1mm | |
| Length | 2.25mm | |
| Series | SP3002 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 7V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 6 | ||
Clamping Voltage VC 13V | ||
Maximum Peak Pulse Current Ippm 4.5A | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1μA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 4 | ||
Height 1mm | ||
Length 2.25mm | ||
Series SP3002 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- TH
The SP3002 has ultra low capacitance rail-to rail diodes with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0, and IEEE 1394.
Low capacitance of 0.85pF (TYP) per I/O
ESD protection of ±12kV contact discharge
Low leakage current of 0.5μA (MAX) at 5V
Small package saves board space
Applications:
Computer Peripherals
Mobile Phones
PDAs
Digital Cameras
Network Hardware/Ports
Test Equipment
Medical Equipment
Related links
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 9-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP3003-04JTG 9-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP1001-04JTG 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
- Littelfuse SP1001-05JTG 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
