Littelfuse SP1001-02JTG 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- RS Stock No.:
- 171-4193
- Mfr. Part No.:
- SP1001-02JTG
- Brand:
- Littelfuse
Subtotal (1 pack of 25 units)*
£6.325
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.253 | £6.33 |
*price indicative
- RS Stock No.:
- 171-4193
- Mfr. Part No.:
- SP1001-02JTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| ESD Protection | Yes | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Clamping Voltage VC | 13V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | SP1001 | |
| Width | 1.35mm | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
ESD Protection Yes | ||
Test Current It 10mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 2A | ||
Clamping Voltage VC 13V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Series SP1001 | ||
Width 1.35mm | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
Products within the SP1001 series are appropriate for use in Automotive applications. Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes without performance degradation. Their very low loading capacitance also makes them ideal for protecting highspeed signal pins.
Low capacitance of 8pF (TYP) per I/O
ESD protection of ±15kV contact discharge, ±30kV air discharge
EFT protection
Low leakage current of 0.5μA (MAX) at 5V
Small package saves board space
Lightning Protection
Applications:
Computer Peripherals
Mobile Phones
Digital Cameras
Desktops/Notebooks
LCD/PDPTVs
SetTop Boxes
DVD Players
MP3/PMP
Related links
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP1001-05JTG 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP1001-04JTG 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
- Littelfuse 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse AQ3102-02JTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP3003-02JTG 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
