Littelfuse 9-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- RS Stock No.:
- 171-3882
- Mfr. Part No.:
- SP3003-04JTG
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
£798.00
(exc. VAT)
£957.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 12 October 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.266 | £798.00 |
*price indicative
- RS Stock No.:
- 171-3882
- Mfr. Part No.:
- SP3003-04JTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6.5V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 15V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Test Current It | 1μA | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 9 | |
| Length | 2.25mm | |
| Height | 1mm | |
| Series | SP3003 | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6.5V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 15V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Test Current It 1μA | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 9 | ||
Length 2.25mm | ||
Height 1mm | ||
Series SP3003 | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- TH
Related links
- Littelfuse SP3003-04JTG 9-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
- Littelfuse 9-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse SP3002-04JTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP1001-04JTG 4-Element Uni-Directional TVS Diode Array, 5-Pin SC-70
- Littelfuse 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
- Littelfuse SP1001-05JTG 5-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
