Littelfuse 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- RS Stock No.:
- 171-3876
- Mfr. Part No.:
- SP1002-01JTG
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
£297.00
(exc. VAT)
£357.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.099 | £297.00 |
*price indicative
- RS Stock No.:
- 171-3876
- Mfr. Part No.:
- SP1002-01JTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Dual | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 3 | |
| Clamping Voltage VC | 16V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Series | SP1002 | |
| Standards/Approvals | No | |
| Length | 2.25mm | |
| Height | 1mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Direction Type Bi-Directional | ||
Diode Configuration Dual | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 3 | ||
Clamping Voltage VC 16V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2A | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Series SP1002 | ||
Standards/Approvals No | ||
Length 2.25mm | ||
Height 1mm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Back-to-Back Zener diodes fabricated in a proprietary silicon avalanche technology protect each I/O pin to provide a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins.
Low capacitance of 5pF (TYP) I/O to I/O
ESD protection of ±8kV contact discharge, ±15kV air discharge
EFT protection
Low leakage current of 0.5μA (MAX) at 5V
Small package saves board space
Lightning Protection
Applications:
Computer Peripherals
Mobile Phones
Digital Cameras
Desktops/Notebooks
LCD/PDP TVs
Set Top Boxes
DVD Players
MP3/PMP
Related links
- Littelfuse SP1002-01JTG 2-Element Bi-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse SP1001-02JTG 2-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse AQ3102-02JTG 3-Element Uni-Directional TVS Diode Array, 3-Pin SC-70
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse 2-Element Bi-Directional TVS Diode Array 3-Pin SOT-23
