Littelfuse 2-Element Uni-Directional TVS Diode Array, 0.22 W, 3-Pin SOT-23
- RS Stock No.:
- 166-0021
- Mfr. Part No.:
- SP0502BAHTG
- Brand:
- Littelfuse
Subtotal (1 reel of 3000 units)*
£636.00
(exc. VAT)
£762.00
(inc. VAT)
FREE delivery for orders over £60.00
- 9,000 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.212 | £636.00 |
*price indicative
- RS Stock No.:
- 166-0021
- Mfr. Part No.:
- SP0502BAHTG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 0.22W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 8.5V | |
| Test Current It | 10mA | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 2 | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Series | SP05 | |
| Width | 2.64mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 0.22W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 8.5V | ||
Test Current It 10mA | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 2 | ||
Length 3.04mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Series SP05 | ||
Width 2.64mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard No | ||
TVS Diode Arrays, SP05 Series
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse SP0502BAHTG 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Littelfuse SP0504BAHTG 4-Element Uni-Directional TVS Diode Array 5-Pin SOT-23
- Littelfuse 4-Element Uni-Directional TVS Diode Array 5-Pin SOT-23
- Littelfuse SP0505BAHTG 5-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Littelfuse 5-Element Uni-Directional TVS Diode Array 6-Pin SOT-23
- Littelfuse SP0503BAHTG 3-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Littelfuse 3-Element Uni-Directional TVS Diode Array 4-Pin SOT-143
- Littelfuse 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
