Vishay 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4955
Mfr. Part No.:
1N6270A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

8.65V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

7.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

13.4V

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

112A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

5.3mm

Length

9.5mm

Diameter

5.3mm

Standards/Approvals

No

Series

1N6-A

Width

5.3mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy