Vishay 1.5KE400A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE

Subtotal (1 reel of 1400 units)*

£644.00

(exc. VAT)

£770.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,800 unit(s), ready to ship
Units
Per unit
Per Reel*
1400 +£0.46£644.00

*price indicative

RS Stock No.:
918-9389
Mfr. Part No.:
1.5KE400A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

548V

Minimum Breakdown Voltage

380V

Mounting Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage

342V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

2.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Width

5.3mm

Test Current

1mA

Length

9.5mm

Maximum Reverse Leakage Current

1µA

Height

5.3mm

COO (Country of Origin):
TW

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor



Transient Voltage Suppressors, Vishay Semiconductor

Related links