Vishay 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4907
Mfr. Part No.:
1.5KE250A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

237V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

214V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

ESD Protection

Yes

Clamping Voltage VC

344V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

4.4A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Length

9.5mm

Height

5.3mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy