Vishay 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin 1.5KE

Subtotal (1 tape of 1400 units)*

£436.80

(exc. VAT)

£523.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,400 unit(s), ready to ship
Units
Per unit
Per Tape*
1400 +£0.312£436.80

*price indicative

RS Stock No.:
165-2285
Mfr. Part No.:
1.5KE220A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

209V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

185V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Maximum Peak Pulse Current Ippm

4.6A

Test Current It

1mA

ESD Protection

Yes

Clamping Voltage VC

328V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Standards/Approvals

No

Diameter

5.3mm

Length

9.5mm

Height

5.3mm

Width

5.3mm

Series

1.5KE

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy