Vishay Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 162-1478
- Mfr. Part No.:
- SMBJ33D-M3/H
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 750 units)*
£77.25
(exc. VAT)
£93.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 750 | £0.103 | £77.25 |
| 1500 - 3000 | £0.098 | £73.50 |
| 3750 + | £0.093 | £69.75 |
*price indicative
- RS Stock No.:
- 162-1478
- Mfr. Part No.:
- SMBJ33D-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 37.3V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 11.5A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 52.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.24mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 37.3V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 11.5A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 52.5V | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.24mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 500nA | ||
Surface Mount TransZorb® Transient Voltage Suppressors
Low profile package
Ideal for automated placement
± 3.5 %: very tight VBR tolerance
Low leakage current
Available in uni-directional and bi-directional
600 W Peak Pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
Excellent clamping capability
Very fast response time
Low incremental surge resistance
LF maximum Peak of 260 °C
Related links
- Vishay Uni-Directional TVS Diode 2-Pin DO-214
- Vishay Uni-Directional TVS Diode, 1500 W DO-214AB
- Vishay Uni-Directional TVS Diode, 300 W DO-214AC
- Vishay Uni-Directional TVS Diode, 1500 W SMPC (TO-277A)
- Vishay SMBJ33D-M3/H Uni-Directional TVS Diode 2-Pin DO-214
- Vishay Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay Uni-Directional 400 W SMA (DO-214AC)
- Vishay Uni-Directional 3.3 W SMA (DO-214AC)
