Littelfuse 1.5SMC56CA TVS Diodes DO-201
- RS Stock No.:
- 552-799
- Distrelec Article No.:
- 304-54-452
- Mfr. Part No.:
- 1.5SMC56CA
- Brand:
- Littelfuse
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£39.90
(exc. VAT)
£47.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.399 | £39.90 |
| 500 + | £0.387 | £38.70 |
*price indicative
- RS Stock No.:
- 552-799
- Distrelec Article No.:
- 304-54-452
- Mfr. Part No.:
- 1.5SMC56CA
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Standards/Approvals | IEC-61000-4-2, EFT, ESD | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Standards/Approvals IEC-61000-4-2, EFT, ESD | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMDJ7.0CA TVS Diodes DO-201
- Littelfuse P4SMA20CA TVS Diodes DO-201
- Littelfuse 1.5SMC22A TVS Diodes DO-201
- Littelfuse P6KE62A TVS Diodes DO-201
- Littelfuse 1KSMB15CA TVS Diodes DO-201
- Littelfuse P4SMA12CA TVS Diodes DO-201
- Littelfuse SMBJ85A TVS Diodes DO-201
- Littelfuse 1KSMB33CA TVS Diodes DO-201
