Panasonic EZAEG2A50AX 1-Element TVS Diode, 2-Pin 0402
- RS Stock No.:
- 156-285
- Mfr. Part No.:
- EZAEG2A50AX
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
£41.00
(exc. VAT)
£49.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,500 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 4500 | £0.082 | £41.00 |
| 5000 - 12000 | £0.053 | £26.50 |
| 12500 - 24500 | £0.047 | £23.50 |
| 25000 - 49500 | £0.045 | £22.50 |
| 50000 + | £0.041 | £20.50 |
*price indicative
- RS Stock No.:
- 156-285
- Mfr. Part No.:
- EZAEG2A50AX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Package Type | 0402 | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 2A | |
| Clamping Voltage VC | 100V | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Width | 0.5mm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Height | 0.38mm | |
| Series | EZAEG | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Package Type 0402 | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 2A | ||
Clamping Voltage VC 100V | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Width 0.5mm | ||
Standards/Approvals No | ||
Length 1mm | ||
Height 0.38mm | ||
Series EZAEG | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
SMT Transient Suppressors - EZAEG Series
Panasonic EZAEG TVS diodes feature excellent ESD suppression characteristics and ESD protection of high-speed data lines. Constructed from alumina substrate with an ESD absorbent material and protective coating, these 0402 TVs diodes offer low capacitance of 0.05 pF.
Good ESD withstanding (contact 8 kV)
Low capacitance values
Applications
These TVS diodes are recommended for the suppression of high-speed data lines, including DisplayPort, USB, SATA, and antenna circuit types. Other suitable applications include RF modules, mobile phones, smartphones, GPS and NFC
Related links
- Panasonic 1-Element TVS Diode, 2-Pin 0402
- Wurth Elektronik 82307050029 1-Element TVS Diode, 2-Pin 0402
- Wurth Elektronik 1-Element TVS Diode, 2-Pin 0402
- Littelfuse SC1333-01ETG 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- Littelfuse 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- Wurth Elektronik 1-Element TVS Diode, 2-Pin 0603
- Wurth Elektronik 82306120029 1-Element TVS Diode, 2-Pin 0603
- Wurth Elektronik 82306050029 1-Element TVS Diode, 2-Pin 0603
