Scruffs Worker Plus Trouser Men's Work Trouser Black 32 in Waist 32in Leg
- RS Stock No.:
- 124-9547
- Mfr. Part No.:
- T51794
- Brand:
- Scruffs
Subtotal (1 unit)*
£55.16
(exc. VAT)
£66.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.16 |
*price indicative
- RS Stock No.:
- 124-9547
- Mfr. Part No.:
- T51794
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Size | Regular | |
| Waist Size | 32 in | |
| Material | Cotton, Polyester | |
| Series | Worker Plus Trouser | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Size Regular | ||
Waist Size 32 in | ||
Material Cotton, Polyester | ||
Series Worker Plus Trouser | ||
Resistance Features Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Scruffs Worker Plus Trousers
Scruffs Worker Plus Trousers are a regular fit trouser in various sizes made from 65% polyester and 35% cotton. For, added protection the trousers include hard-wearing polyester knee pad inserts and are all triple stitched with reinforced stress areas. Reinforced support is included within the knee and crotch area. Worker Plus trousers are designed with a straight leg fit and include various multifunctional pockets.
FEATURES and BENEFITS:
Worker Plus trousers
65% Polyester and 35% Cotton – 250 gsm
Regular fit
Straight legged
Triple stitching
Reinforced stress areas
Reinforced knee support
Reinforced crotch area
Polyester knee pad inserts
Tuck away holster pockets
Rule pocket Mobile phone pocket
Cargo pocket
Ideal for site work
Excellent protection
Hard-wearing
Comfortable
Various sizes available
Related links
- Scruffs Worker Plus Trouser Men's Work Trouser Black 36 in Waist 32in Leg
- Scruffs Worker Plus Trouser Men's Work Trouser Black 34 in Waist 32in Leg
- Scruffs Worker Plus Trouser Men's Work Trouser Black 30 in Waist 32in Leg
- Scruffs Worker Plus Trouser Men's Work Trouser Black 38 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 28 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 30 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 40 in Waist 32in Leg
- Scruffs Trade Flex Men's Work Trouser Black 38 in Waist 32in Leg
