SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, PVG3A

Bulk discount available

Subtotal (1 tape of 5 units)*

£5.61

(exc. VAT)

£6.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 685 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 45£1.122£5.61
50 - 95£1.096£5.48
100 - 245£1.052£5.26
250 - 495£0.912£4.56
500 +£0.818£4.09

*price indicative

Packaging Options:
RS Stock No.:
223-1725
Mfr. Part No.:
PVG3A104C01R00
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

PVG3A

COO (Country of Origin):
TW
The Bourns Electronics Trimmer Potentiometers Available in J-hook, gull-wing and reverse gull-wing pin styles and the Units can be pre adjusted at clockwise, counter-clockwise or standard 50 % position.

Metal cover for thermal protection
±150ppm/°C temperature coefficient of resistance

Related links