5000 Ω, Surface Trimmer Potentiometer 0.25 W Side Adjust Bourns, 3224
- RS Stock No.:
- 445-909
- Mfr. Part No.:
- 3224G-1-502E
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£5.46
(exc. VAT)
£6.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £2.73 | £5.46 | - |
| 20 - 98 | £2.65 | £5.30 | 2% |
| 100 - 198 | £2.565 | £5.13 | 6% |
| 200 + | £2.215 | £4.43 | 18% |
*price indicative
- RS Stock No.:
- 445-909
- Mfr. Part No.:
- 3224G-1-502E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 5000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Orientation | Side Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 300V | |
| Length | 4mm | |
| Standards/Approvals | RoHS, UL94V0 | |
| Height | 4mm | |
| Mechanical Rotation | 12Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 5000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Series 3224 | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 300V | ||
Length 4mm | ||
Standards/Approvals RoHS, UL94V0 | ||
Height 4mm | ||
Mechanical Rotation 12Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR
The Bourns 4 mm Square multiturn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with surface-mount manufacturing processes, making it Ideal for automated assembly lines. Its rotor is designed for automatic machine adjust interfaces, facilitating efficient calibration and tuning.
RoHS compliant
Sealed to withstand board wash processing
Pick and place centring design with flush adjustment
Related links
- 20 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 10 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 1 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 50 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 100 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 2 kΩ Gull Wing 0.25 W Side Adjust Bourns, 3224
- 100 Ω Trimmer Potentiometer 3224
- 5 kΩ 3214
