5000 Ω, Surface Trimmer Potentiometer 0.25 W Side Adjust Bourns, 3314
- RS Stock No.:
- 445-925
- Mfr. Part No.:
- 3314G-2-102E
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£2.36
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 456 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £1.18 | £2.36 | - |
| 20 - 48 | £1.145 | £2.29 | 2% |
| 50 - 198 | £1.125 | £2.25 | 4% |
| 200 - 998 | £0.96 | £1.92 | 18% |
| 1000 + | £0.90 | £1.80 | 23% |
*price indicative
- RS Stock No.:
- 445-925
- Mfr. Part No.:
- 3314G-2-102E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 5000Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Side Adjust | |
| Power Rating | 0.25W | |
| Series | 3314 | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 4mm | |
| Maximum Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.5mm | |
| Depth | 1.3mm | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Mechanical Rotation | 240° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 5000Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3314 | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 4mm | ||
Maximum Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Height 4.5mm | ||
Depth 1.3mm | ||
Standards/Approvals UL 94V-0, RoHS | ||
Mechanical Rotation 240° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
The Bourns 4 mm square single-turn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with surface-mount manufacturing processes, making it Ideal for automated assembly lines. Its rotor is designed for automatic machine adjust interfaces, facilitating efficient calibration and tuning. The trimpot offers a 100-cycle rotational and seal life, ensuring long-term performance in demanding environments.
RoHS compliant
Side adjust available
Compatible with popular vacuum pick and place equipment
Related links
- 10 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 50 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 200 Ω Gull Wing 0.25 W Top Adjust Bourns, 3314
- 1 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 1 kΩ J-Hook 0.25 W Top Adjust Bourns, 3314
- 20 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 200 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
- 5 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3314
